Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoCVC-6BV3018PCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25AC2121
Product RangeCVC-6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $50.100 |
Price for:Each
Minimum: 1
Multiple: 1
$50.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCVC-6BV3018PCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.25AC2121
Product RangeCVC-6 Series
Technical Datasheet
Tip / Nozzle Width1.27mm
Tip / Nozzle Style30° Bevel
For Use WithMetcal CV-H1-AV Advanced Soldering Hand Piece
Product RangeCVC-6 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CVC-6BV3018P from Metcal is a CVC series Connection Validation™ cartridge. This cartridge is used with CV-5200 soldering systems. CVC series provides a wide range of options for through-hole and SMD rework.
- Power bevel cartridge
- Tip size is 1.27mm
- Compatible with CV-H1-AV advanced LED hand piece
- 600 series heater for temperature sensitive applications
- Reduced length of <lt/>6.5mm in one-axis
- Angle is 30°
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
1.27mm
For Use With
Metcal CV-H1-AV Advanced Soldering Hand Piece
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
30° Bevel
Product Range
CVC-6 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
