Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoCVC-5BV6018RCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.13AC7488
Product RangeCVC-5 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $46.600 |
Price for:Each
Minimum: 1
Multiple: 1
$46.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCVC-5BV6018RCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.13AC7488
Product RangeCVC-5 Series
Technical Datasheet
Tip / Nozzle Width1.78mm
Tip / Nozzle Style60° Bevel
Product RangeCVC-5 Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CVC-5BV6018R from Metcal is a CVC series Connection Validation™ cartridge. This cartridge is used with CV-5200 soldering systems. CVC series provides a wide range of options for through-hole and SMD rework.
- Reach bevel cartridge
- Tip size is 1.78mm (0.07inch)
- Compatible with CV-H1-AV advanced LED handpiece
- 500 series heater for temperature sensitive applications
- Additional length of <gt/>10mm with a change in axis
- Angle is 60°
Applications
Industrial
Technical Specifications
Tip / Nozzle Width
1.78mm
For Use With
Metcal CV-5200 Series Connection Validation Soldering Station
SVHC
No SVHC (25-Jun-2025)
Tip / Nozzle Style
60° Bevel
Product Range
CVC-5 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
