Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoCV-H6-HTDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC8168
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $229.140 |
Price for:Each
Minimum: 1
Multiple: 1
$229.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-H6-HTDCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.72AC8168
Technical Datasheet
Supply Voltage VAC-
Output Power-
Output Power (VA)-
Heat Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage VAC
-
Output Power (VA)
-
Product Range
-
SVHC
No SVHC (27-Jun-2024)
Output Power
-
Heat Temperature Max
-
Plug Type
-
Technical Docs (1)
Alternatives for CV-H6-HTD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
