Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoCV-H6-HTDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AC6756
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $217.000 |
Price for:Each
Minimum: 1
Multiple: 1
$217.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-H6-HTDCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.55AC6756
Technical Datasheet
Supply Voltage VAC-
Output Power-
Heat Temperature Max-
For Use WithMetcal CV-5200 Series Connection Validation Soldering Station
Product Range-
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Supply Voltage VAC
-
Heat Temperature Max
-
Product Range
-
SVHC
No SVHC (25-Jun-2025)
Output Power
-
For Use With
Metcal CV-5200 Series Connection Validation Soldering Station
Plug Type
-
Technical Docs (1)
Alternatives for CV-H6-HTD
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
