Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoCV-5210-IOTCopy
Newark Part No.84AC4114
Product RangeARG Series
Your Part Number
Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-5210-IOTCopy
Newark Part No.84AC4114
Product RangeARG Series
Technical Datasheet
Resistance25ohm
Product RangeARG Series
Power Rating120W
Resistance Tolerance± 5%
Resistor TerminalsWire Leaded
Voltage Rating-
Resistor TechnologyWirewound
Temperature Coefficient± 150ppm/K
Resistor TypeHigh Power
Resistor MountingPanel Mount
Product Length90mm
Product Width36.5mm
Product Height28mm
Operating Temperature Min-
Operating Temperature Max250°C
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
The Ohmite ARG series features wired connection points with insulated connectors. The finned extrusion profile allows for more thermal efficiencies and can also be heatsinked for more power dissipation. The ARG series resistors are suitable for power elctronic circuits (eg. motor control, braking, frequency converters).
Technical Specifications
Resistance
25ohm
Power Rating
120W
Resistor Terminals
Wire Leaded
Resistor Technology
Wirewound
Resistor Type
High Power
Product Length
90mm
Product Height
28mm
Operating Temperature Max
250°C
SVHC
No SVHC (27-Jun-2024)
Product Range
ARG Series
Resistance Tolerance
± 5%
Voltage Rating
-
Temperature Coefficient
± 150ppm/K
Resistor Mounting
Panel Mount
Product Width
36.5mm
Operating Temperature Min
-
Qualification
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
