Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order by Phone
Delivery estimated post order confirmations.You will be charged on dispatch.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-5210-IOTCopy
Newark Part No.83X5935
Technical Datasheet
Silicon ManufacturerMicrochip
Silicon Core NumberPIC32MX270F256D
Application Sub TypeBluetooth
Kit ContentsDev Board PIC32MX270F256D, USB A to B-mini Cable
Product Range-
SVHCTo Be Advised
Product Overview
The DM320018 is a PIC32 Bluetooth Starter Kit and Bluetooth development platform featuring the PIC32MX270F256D MCU. This kit features a HCI-based Bluetooth radio, pushbuttons, Cree high-output multi-colour LED, standard single-colour LEDs, accelerometer, temperature sensor and GPIO for Bluetooth Serial PORT Profile (SPP), USB and general purpose application.
Applications
Wireless
Technical Specifications
Silicon Manufacturer
Microchip
Application Sub Type
Bluetooth
Product Range
-
Silicon Core Number
PIC32MX270F256D
Kit Contents
Dev Board PIC32MX270F256D, USB A to B-mini Cable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
