
| Quantity | Price |
|---|---|
| 1+ | $2,748.000 |
Product Information
Product Overview
CV-5210-DEMO is a CV-5200 series connection Validation™ soldering station. The intermetallic compound thickness is critical in the formation of a solder joint. This evaluates the quality of the solder joint by calculating the intermetallic compound formation and provides closed-loop feedback to the operator. CV provides feedback to the operator via the LED light ring integrated in the handpiece. It takes the risk associated with the variables involved in the soldering activity and removes the success and failure determination of a good solder joint out of the hands of the operator. CV complements the skill of the operator to judge the quality of a solder joint by introducing an objective method of evaluating solder joint quality. This systemic and objective approach provides repeatability and a measurable standard to the soldering process.
- SmartHeat power on demand technology
- Patented connection validation IMC formation technology
- 2.8” color touchscreen with bold graphics
- Communications port for process traceability data and firmware graphics
- Integrated net power meter and power graph, patented chip-in-cartridge technology
- Closed loop bi-directional communication, stores and records cartridge attributes
- Provides traceability information, protects power supply from non-conforming cartridges
- Password protection, tip temperature displayed on large color screen
- Power supply dimension is 121 x 130 x 235mm
- Ambient operating temperature range from 10 to 40°C
Technical Specifications
240V
80W
CV-5200 Series
No SVHC (25-Jun-2025)
55°C
CV Power Supply, CV-H1-AV Advanced Hand-Piece Switch with LED Light, MX-W1AV TipSaver Work Stand
-
Technical Docs (2)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
