Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETCAL
Manufacturer Part NoCV-510
Newark Part No.77AC3415
Product RangeCV-500 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $900.000 |
Price for:Each
Minimum: 1
Multiple: 1
$900.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMETCAL
Manufacturer Part NoCV-510
Newark Part No.77AC3415
Product RangeCV-500 Series
Technical Datasheet
Supply Voltage VAC240V
Heat Temperature Max55°C
Output Power40W
Kit ContentsPower Supply, Advanced Hand-Piece, Cartridge Removal Pad, TipSaver Workstand, Upgrade Kit
Product RangeCV-500 Series
Plug Type-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CV-500 packs all of the Connection Validation technology into a compact, economical housin. The CV-500 system excels at SMD touch-up and small component rework using the Ultrafine hand-piece and Ultrafine tweezer hand-piece (both sold separately).
- SmartHeat® Power on Demand Technology
- Patented Connection Validation IMC Formation Technology
- 2.8” color touchscreen with bold graphics
- Communications Port for process traceability and firmware updates
- Integrated Net Power Meter
- Precise tip temperature display
- Password protection
Technical Specifications
Supply Voltage VAC
240V
Output Power
40W
Product Range
CV-500 Series
SVHC
No SVHC (25-Jun-2025)
Heat Temperature Max
55°C
Kit Contents
Power Supply, Advanced Hand-Piece, Cartridge Removal Pad, TipSaver Workstand, Upgrade Kit
Plug Type
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
