Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMETABO
Manufacturer Part NoHG 20-600Copy
Manufacturer Standard Lead Time5 weeks
Newark Part No.92AH5290
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $212.170 |
| 5+ | $201.460 |
| 10+ | $193.490 |
Price for:Each
Minimum: 1
Multiple: 1
$212.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Input Power
2kW
Heat Temperature Max
600°C
Plug Type
EU
Supply Voltage VAC
240V
Product Range
-
SVHC
No SVHC (17-Dec-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
