Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoW222958Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69C8449
Product RangeClass gG
Your Part Number
28 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.150 |
| 10+ | $3.070 |
| 25+ | $2.400 |
| 50+ | $1.960 |
| 100+ | $1.580 |
| 250+ | $1.300 |
| 500+ | $1.110 |
| 1000+ | $0.959 |
Price for:Each
Minimum: 1
Multiple: 1
$4.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoW222958Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.69C8449
Product RangeClass gG
Technical Datasheet
Product RangeClass gG
Fuse Current4A
Voltage Rating VAC400V
Voltage Rating VDC-
Fuse Size Metric8mm x 31mm
Fuse Size Imperial0.31" x 1.22"
Blow Characteristic-
SVHCTo Be Advised
Technical Specifications
Product Range
Class gG
Voltage Rating VAC
400V
Fuse Size Metric
8mm x 31mm
Blow Characteristic
-
Fuse Current
4A
Voltage Rating VDC
-
Fuse Size Imperial
0.31" x 1.22"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
