Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoM222214Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68C3945
Product RangeClass aM
Your Part Number
5 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $7.610 |
| 10+ | $6.910 |
| 25+ | $6.260 |
| 50+ | $5.610 |
| 100+ | $5.070 |
| 250+ | $4.550 |
| 500+ | $4.120 |
| 1000+ | $3.800 |
Price for:Each
Minimum: 1
Multiple: 1
$7.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoM222214Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.68C3945
Product RangeClass aM
Technical Datasheet
Product RangeClass aM
Fuse Current32A
Voltage Rating VAC500V
Voltage Rating VDC-
Fuse Size Metric14mm x 51mm
Fuse Size Imperial0.55" x 2"
Blow Characteristic-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
Class aM
Voltage Rating VAC
500V
Fuse Size Metric
14mm x 51mm
Blow Characteristic
-
Fuse Current
32A
Voltage Rating VDC
-
Fuse Size Imperial
0.55" x 2"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
