Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoF214618
Newark Part No.08WX5656
Product RangeClass aM
Also Known AsFR10AM50V16
Your Part Number
Technical Datasheet
24 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.160 |
| 10+ | $7.530 |
| 25+ | $5.830 |
| 50+ | $4.820 |
| 100+ | $4.140 |
| 250+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$11.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMERSEN / FERRAZ SHAWMUT
Manufacturer Part NoF214618
Newark Part No.08WX5656
Product RangeClass aM
Also Known AsFR10AM50V16
Technical Datasheet
Product RangeClass aM
Fuse Current16A
Voltage Rating VAC500V
Voltage Rating VDC-
Fuse Size Metric10mm x 38mm
Fuse Size Imperial13/32" x 1-1/2"
Blow Characteristic-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The F214618 is a 16A/500VAC class-aM cylindrical HRC Fuse Link with ceramic body, silver-plated copper/ferrule contacts and without blown-fuse indicator. Cylindrical fuse-links "aM" protect electrical devices in case of unacceptable high short-circuit against destruction due high current limiting and low thermal let-through values. They cut off currents more than 6.3xln until the maximum breaking capacity (rated breaking capacity). Our technology and process was designed to ensure highly reliable technical performance. Suitable for applications where an initial surge has to be absorbed.
- European style
- 120kA Breaking capacity
Applications
Safety, Industrial
Technical Specifications
Product Range
Class aM
Voltage Rating VAC
500V
Fuse Size Metric
10mm x 38mm
Blow Characteristic
-
Fuse Current
16A
Voltage Rating VDC
-
Fuse Size Imperial
13/32" x 1-1/2"
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate