Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMENTOR
Manufacturer Part No6622.1000
Newark Part No.25M5009
Your Part Number
Technical Datasheet
36 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $38.300 |
| 5+ | $36.590 |
| 10+ | $34.860 |
| 25+ | $33.100 |
| 50+ | $31.210 |
| 100+ | $30.640 |
| 250+ | $29.810 |
Price for:Each
Minimum: 1
Multiple: 1
$38.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No6622.1000
Newark Part No.25M5009
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter6.35mm
Knob MaterialThermoplastic
Knob / Dial StyleRound with Digital Turning
Knob Diameter30.4mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Thermoplastic
Knob Diameter
30.4mm
SVHC
No SVHC (25-Jun-2020)
Shaft Diameter
6.35mm
Knob / Dial Style
Round with Digital Turning
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate