Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMENTOR
Manufacturer Part No504.4131
Newark Part No.25M4162
Technical Datasheet
Shaft TypeRound Shaft
Shaft Diameter4mm
Knob MaterialAluminium
Knob / Dial StyleRound Knurled with Indicator Line
Knob Diameter8mm
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Shaft Type
Round Shaft
Knob Material
Aluminium
Knob Diameter
8mm
SVHC
No SVHC (25-Jun-2020)
Shaft Diameter
4mm
Knob / Dial Style
Round Knurled with Indicator Line
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
