Print Page
Image is for illustrative purposes only. Please refer to product description.

No Longer Available
Product Information
ManufacturerMENTOR
Manufacturer Part No3401.0101Copy
Newark Part No.71C5623
Technical Datasheet
External Height - Imperial1.65"
External Height - Metric42mm
External Diameter - Imperial0.59"
External Diameter - Metric15mm
External Width - Imperial0.59"
External Width - Metric15mm
Handle MaterialStainless Steel
Handle Type-
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Height - Imperial
1.65"
External Diameter - Imperial
0.59"
External Width - Imperial
0.59"
Handle Material
Stainless Steel
Product Range
-
External Height - Metric
42mm
External Diameter - Metric
15mm
External Width - Metric
15mm
Handle Type
-
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
