Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 3271.1091Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 15J5740 |
| Your Part Number | |
| Technical Datasheet |
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $11.370 |
| 5+ | $10.770 |
| 10+ | $10.270 |
| 25+ | $9.550 |
| 50+ | $8.890 |
| 100+ | $8.280 |
| 250+ | $7.630 |
Price for:Each
Minimum: 1
Multiple: 1
$11.37
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 3271.1091Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 15J5740 |
| Technical Datasheet | |
| External Height - Imperial | 3.86" |
| External Height - Metric | 98mm |
| External Diameter - Imperial | - |
| External Diameter - Metric | - |
| External Width - Imperial | 0.39" |
| External Width - Metric | 10mm |
| Handle Material | Aluminium |
| Handle Type | Bow |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| External Height - Imperial | 3.86" |
|---|---|
| External Diameter - Imperial | - |
| External Width - Imperial | 0.39" |
| Handle Material | Aluminium |
| Product Range | - |
| External Height - Metric | 98mm |
|---|---|
| External Diameter - Metric | - |
| External Width - Metric | 10mm |
| Handle Type | Bow |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Alternatives for 3271.1091
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
