Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 3270.0553Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 15J5726 |
| Your Part Number | |
| Technical Datasheet |
188 In Stock
80 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.360 |
| 5+ | $12.650 |
| 10+ | $12.070 |
| 25+ | $11.220 |
| 50+ | $10.450 |
| 100+ | $9.730 |
| 250+ | $8.960 |
Price for:Each
Minimum: 1
Multiple: 1
$13.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 3270.0553Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 15J5726 |
| Technical Datasheet | |
| External Height - Imperial | 2.6" |
| External Height - Metric | 66mm |
| External Diameter - Imperial | 0.28" |
| External Diameter - Metric | 7mm |
| External Width - Imperial | 0.28" |
| External Width - Metric | 7mm |
| Handle Material | Steel |
| Handle Type | Bow |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| External Height - Imperial | 2.6" |
|---|---|
| External Diameter - Imperial | 0.28" |
| External Width - Imperial | 0.28" |
| Handle Material | Steel |
| Product Range | - |
| External Height - Metric | 66mm |
|---|---|
| External Diameter - Metric | 7mm |
| External Width - Metric | 7mm |
| Handle Type | Bow |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
