Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.620 |
| 10+ | $5.830 |
| 25+ | $5.200 |
| 50+ | $4.920 |
| 100+ | $4.360 |
| 250+ | $3.790 |
| 500+ | $3.690 |
Price for:Each
Minimum: 1
Multiple: 1
$6.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No3246.2003
Newark Part No.71C5459
Technical Datasheet
External Height - Imperial3.11"
External Height - Metric79mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial5.16"
External Width - Metric131mm
Handle MaterialABS (Acrylonitrile Butadiene Styrene)
Handle TypeTray
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Height - Imperial
3.11"
External Diameter - Imperial
-
External Width - Imperial
5.16"
Handle Material
ABS (Acrylonitrile Butadiene Styrene)
Product Range
-
External Height - Metric
79mm
External Diameter - Metric
-
External Width - Metric
131mm
Handle Type
Tray
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 3246.2003
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
