Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No3210.1003Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15J5589
Your Part Number
356 In Stock
250 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.120 |
| 10+ | $2.700 |
| 25+ | $2.360 |
| 50+ | $2.210 |
| 100+ | $1.930 |
| 250+ | $1.620 |
| 500+ | $1.570 |
Price for:Each
Minimum: 1
Multiple: 1
$3.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No3210.1003Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.15J5589
Technical Datasheet
External Height - Imperial1.06"
External Height - Metric27mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.37"
External Width - Metric9.5mm
Handle MaterialNylon (Polyamide), Fibreglass Reinforced
Handle TypeCarrying
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Height - Imperial
1.06"
External Diameter - Imperial
-
External Width - Imperial
0.37"
Handle Material
Nylon (Polyamide), Fibreglass Reinforced
Product Range
-
External Height - Metric
27mm
External Diameter - Metric
-
External Width - Metric
9.5mm
Handle Type
Carrying
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
