Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No3044.1120Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68C5023
Your Part Number
34 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $6.040 |
| 10+ | $5.770 |
| 25+ | $5.420 |
| 50+ | $5.030 |
| 100+ | $4.740 |
| 250+ | $4.380 |
| 500+ | $3.990 |
| 1000+ | $3.790 |
Price for:Each
Minimum: 1
Multiple: 1
$6.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No3044.1120Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68C5023
Technical Datasheet
External Height - Imperial5.51"
External Height - Metric140mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.91"
External Width - Metric23.2mm
Handle MaterialPlastic
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Height - Imperial
5.51"
External Diameter - Imperial
-
External Width - Imperial
0.91"
Handle Material
Plastic
Product Range
-
External Height - Metric
140mm
External Diameter - Metric
-
External Width - Metric
23.2mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
