Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No286.3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68C4882
Your Part Number
3,455 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $28.800 |
| 5+ | $26.920 |
| 10+ | $25.820 |
| 25+ | $24.560 |
| 50+ | $23.000 |
| 100+ | $21.750 |
| 250+ | $19.870 |
| 5000+ | $19.420 |
Price for:Each
Minimum: 1
Multiple: 1
$28.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No286.3Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.68C4882
Technical Datasheet
External Height - Imperial5.43"
External Height - Metric138mm
External Diameter - Imperial0.39"
External Diameter - Metric10mm
External Width - Imperial0.39"
External Width - Metric10mm
Handle MaterialSteel
Handle TypeFolding
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Height - Imperial
5.43"
External Diameter - Imperial
0.39"
External Width - Imperial
0.39"
Handle Material
Steel
Product Range
-
External Height - Metric
138mm
External Diameter - Metric
10mm
External Width - Metric
10mm
Handle Type
Folding
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 286.3
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
