Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No277.2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70C0020
Your Part Number
277 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $13.270 |
| 5+ | $12.570 |
| 10+ | $11.990 |
| 25+ | $11.150 |
| 50+ | $10.390 |
| 100+ | $9.680 |
| 250+ | $8.910 |
Price for:Each
Minimum: 1
Multiple: 1
$13.27
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No277.2Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.70C0020
Technical Datasheet
External Height - Imperial1.14"
External Height - Metric29mm
External Diameter - Imperial-
External Diameter - Metric-
External Width - Imperial0.47"
External Width - Metric12mm
Handle MaterialAluminium
Handle TypeBow
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Height - Imperial
1.14"
External Diameter - Imperial
-
External Width - Imperial
0.47"
Handle Material
Aluminium
Product Range
-
External Height - Metric
29mm
External Diameter - Metric
-
External Width - Metric
12mm
Handle Type
Bow
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 277.2
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
