Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No270.1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68C4827
Your Part Number
736 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.360 |
| 10+ | $9.330 |
| 40+ | $8.500 |
| 60+ | $7.910 |
| 100+ | $7.370 |
| 260+ | $6.200 |
| 500+ | $5.990 |
Price for:Each
Minimum: 1
Multiple: 1
$10.36
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No270.1Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.68C4827
Technical Datasheet
External Height - Imperial1.14"
External Height - Metric29mm
External Diameter - Imperial0.28"
External Diameter - Metric7mm
External Width - Imperial0.28"
External Width - Metric7mm
Handle MaterialSteel
Handle TypeRound
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
External Height - Imperial
1.14"
External Diameter - Imperial
0.28"
External Width - Imperial
0.28"
Handle Material
Steel
Product Range
-
External Height - Metric
29mm
External Diameter - Metric
7mm
External Width - Metric
7mm
Handle Type
Round
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Alternatives for 270.1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
