Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 263.1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 68C4786 |
| Your Part Number | |
| Technical Datasheet |
1,603 In Stock
100 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $41.950 |
| 5+ | $39.210 |
| 10+ | $37.600 |
| 25+ | $35.780 |
| 50+ | $33.500 |
| 100+ | $31.670 |
| 250+ | $28.940 |
| 5000+ | $28.290 |
Price for:Each
Minimum: 1
Multiple: 1
$41.95
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 263.1Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 68C4786 |
| Technical Datasheet | |
| External Height - Imperial | 3.58" |
| External Height - Metric | 91mm |
| External Diameter - Imperial | - |
| External Diameter - Metric | - |
| External Width - Imperial | 5.12" |
| External Width - Metric | 130mm |
| Handle Material | Steel |
| Handle Type | Folding |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2020) |
Product Overview
263.1 is a tray-collapsible handle. It can be located either inside or outside of casing.
- High quality, modern styling
- Spring loaded handle
- Die-cast aluminum material
- Black/silver color, coated surface
- 5.11inch length, 3.58inch width, 2.67inch height
- 625N load capacity
Technical Specifications
| External Height - Imperial | 3.58" |
|---|---|
| External Diameter - Imperial | - |
| External Width - Imperial | 5.12" |
| Handle Material | Steel |
| Product Range | - |
| External Height - Metric | 91mm |
|---|---|
| External Diameter - Metric | - |
| External Width - Metric | 130mm |
| Handle Type | Folding |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
