Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 250.663Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 68C4726 |
| Your Part Number | |
| Technical Datasheet |
21 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $5.880 |
| 10+ | $5.620 |
| 25+ | $5.280 |
| 50+ | $4.880 |
| 100+ | $4.590 |
| 250+ | $4.230 |
| 500+ | $3.840 |
| 1000+ | $3.650 |
Price for:Each
Minimum: 1
Multiple: 1
$5.88
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 250.663Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 68C4726 |
| Technical Datasheet | |
| External Height - Imperial | 2.95" |
| External Height - Metric | 75mm |
| External Diameter - Imperial | - |
| External Diameter - Metric | - |
| External Width - Imperial | 0.47" |
| External Width - Metric | 12mm |
| Handle Material | ABS (Acrylonitrile Butadiene Styrene) |
| Handle Type | Bow |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| External Height - Imperial | 2.95" |
|---|---|
| External Diameter - Imperial | - |
| External Width - Imperial | 0.47" |
| Handle Material | ABS (Acrylonitrile Butadiene Styrene) |
| Product Range | - |
| External Height - Metric | 75mm |
|---|---|
| External Diameter - Metric | - |
| External Width - Metric | 12mm |
| Handle Type | Bow |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
