Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 250.1393Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69C9859 |
| Your Part Number | |
| Technical Datasheet |
105 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.220 |
| 5+ | $9.680 |
| 10+ | $9.230 |
| 25+ | $8.580 |
| 50+ | $7.990 |
| 100+ | $7.440 |
| 250+ | $6.850 |
Price for:Each
Minimum: 1
Multiple: 1
$10.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MENTOR |
|---|---|
| Manufacturer Part No | 250.1393Copy |
| Manufacturer Standard Lead Time | 16 weeks |
| Newark Part No. | 69C9859 |
| Technical Datasheet | |
| External Height - Imperial | 6.1" |
| External Height - Metric | 155mm |
| External Diameter - Imperial | - |
| External Diameter - Metric | - |
| External Width - Imperial | 0.79" |
| External Width - Metric | 20mm |
| Handle Material | ABS (Acrylonitrile Butadiene Styrene) |
| Handle Type | Bow |
| Product Range | - |
| SVHC | No SVHC (25-Jun-2020) |
Technical Specifications
| External Height - Imperial | 6.1" |
|---|---|
| External Diameter - Imperial | - |
| External Width - Imperial | 0.79" |
| Handle Material | ABS (Acrylonitrile Butadiene Styrene) |
| Product Range | - |
| External Height - Metric | 155mm |
|---|---|
| External Diameter - Metric | - |
| External Width - Metric | 20mm |
| Handle Type | Bow |
| SVHC | No SVHC (25-Jun-2020) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2020) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
