Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1275.0003Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69W0746
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.815 |
| 10+ | $0.660 |
| 100+ | $0.462 |
| 500+ | $0.406 |
| 1000+ | $0.359 |
| 2500+ | $0.300 |
| 10000+ | $0.292 |
Price for:Each
Minimum: 1
Multiple: 1
$0.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1275.0003Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.69W0746
Technical Datasheet
For Use With3mm Dia Light Guides
Accessory TypeCover
Beam TypeDiffuser
LED Lens ColorTransparent
Lens Diameter3mm
Lens ShapeRound
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
For Use With
3mm Dia Light Guides
Beam Type
Diffuser
Lens Diameter
3mm
Product Range
-
Accessory Type
Cover
LED Lens Color
Transparent
Lens Shape
Round
SVHC
No SVHC (25-Jun-2020)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
