Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1274.1020Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71C3770
Your Part Number
113 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.160 |
| 100+ | $0.913 |
| 500+ | $0.817 |
| 1000+ | $0.724 |
| 2500+ | $0.605 |
| 10000+ | $0.588 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1274.1020Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71C3770
Technical Datasheet
Length30mm
No. of Light Pipes10Pipes
Mounting OrientationVertical
Light Pipe ShapeRectangular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Length
30mm
Mounting Orientation
Vertical
Light Pipe Mounting
Panel
Product Range
-
No. of Light Pipes
10Pipes
Light Pipe Shape
Rectangular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
