Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1274.1010Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71C3769
Your Part Number
989 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.340 |
| 10+ | $1.160 |
| 100+ | $0.913 |
| 500+ | $0.817 |
| 1000+ | $0.724 |
| 2500+ | $0.605 |
| 10000+ | $0.588 |
Price for:Each
Minimum: 1
Multiple: 1
$1.34
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENTOR
Manufacturer Part No1274.1010Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.71C3769
Technical Datasheet
Length15mm
No. of Light Pipes10Pipes
Mounting OrientationVertical
Light Pipe ShapeRectangular
Light Pipe MountingPanel
Light Pipe ColourTransparent
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
The 1274.1010 is a multiple display Light Guide system for upright mounting recommended for use with L1 to L12 LEDs. It provides light in form of a 2x5mm LED on the front panel. The light guide is held in place on the printed board via press-in lugs. The light guide is used in conjunction with SMD LEDs.
- UL94 Flammability rating
- -40 to 85°C Ambient temperature range
- <lt/>12kV ESD protection
Applications
Industrial, Lighting
Technical Specifications
Length
15mm
Mounting Orientation
Vertical
Light Pipe Mounting
Panel
Product Range
-
No. of Light Pipes
10Pipes
Light Pipe Shape
Rectangular
Light Pipe Colour
Transparent
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
