Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENTOR
Manufacturer Part No1216.1003Copy
Manufacturer Standard Lead Time15 weeks
Newark Part No.69W0723
Your Part Number
3,224 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.000 |
| 10+ | $1.720 |
| 100+ | $1.410 |
| 500+ | $1.320 |
| 1000+ | $1.190 |
| 2500+ | $1.000 |
| 5000+ | $0.973 |
Price for:Each
Minimum: 1
Multiple: 1
$2.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
Length
45mm
Light Pipe Shape
Circular
Light Pipe Colour
-
SVHC
No SVHC (25-Jun-2020)
No. of Light Pipes
1Pipes
Light Pipe Mounting
Panel
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
