Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENDA
Manufacturer Part No5-CB-SA-CHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK7163
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $36.160 |
| 5+ | $34.880 |
| 10+ | $33.620 |
| 25+ | $32.990 |
| 50+ | $32.980 |
| 100+ | $32.320 |
| 250+ | $31.660 |
Price for:Each
Minimum: 1
Multiple: 1
$36.16
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No5-CB-SA-CHCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.80AK7163
Technical Datasheet
Tweezer TypePrecision, Carbon Fiber Replaceable Tip
Tweezer Tip TypeStraight, Pointed
Overall Length-
Tip StyleStyle 5
Tweezer Body MaterialAnti Acid, Anti Magnetic Stainless Steel
Tweezer Tip MaterialCarbon Fibre Tip
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Precision SS tweezer with replaceable carbon fiber tips
- Extra taper tip, very fine, 5 international style
- Stainless steel handle material, anti-magnetic, anti-acid corrosion resistance
- Polished finish, black polyamide 66 with carbon fiber tip material
- Density is 1.28g/cm³ (ISO 1183), tensile strength is 210MPa (ISO 527)
- Elongation at break is 2.5% (ISO 527)
- Resistance (tip to tip) is <lt/> 1 x 10^4ohms tested per ANSI/ESD STM11.12
Technical Specifications
Tweezer Type
Precision, Carbon Fiber Replaceable Tip
Overall Length
-
Tweezer Body Material
Anti Acid, Anti Magnetic Stainless Steel
Product Range
-
Tweezer Tip Type
Straight, Pointed
Tip Style
Style 5
Tweezer Tip Material
Carbon Fibre Tip
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
