Print Page
Image is for illustrative purposes only. Please refer to product description.

6 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $6.090 |
Price for:Each
Minimum: 1
Multiple: 1
$6.09
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No3C-CB-SA-RTCopy
Newark Part No.80AK7162
Technical Datasheet
Tweezer Tip TypeShort Straight, Pointed
Overall Length-
Tweezer Tip MaterialCarbon Fibre Tip
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
- Replacement carbon fiber tip
- Short straight tip, very fine, 3C international style
- Constructed from polyamide 66 with carbon fiber
- Non-marring and non-scratching
- Good chemical and heat resistance
- Replacement tip for 3C-CB-SA-CH
Technical Specifications
Tweezer Tip Type
Short Straight, Pointed
Tweezer Tip Material
Carbon Fibre Tip
SVHC
No SVHC (08-Jul-2021)
Overall Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
