Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENDA
Manufacturer Part No35697Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78Y4174
Your Part Number
29 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $16.480 |
Price for:Each
Minimum: 1
Multiple: 1
$16.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No35697Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.78Y4174
Technical Datasheet
ESD Brush TypeDissipative
For Use WithPCB & Static Sensitive Components
Bristle MaterialNylon 6.12 (Polyamide 6.12)
Handle TypeRound Handle
Handle MaterialPP (Polypropylene)
Overall Length152mm
Width6mm
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
Permanent static dissipative bristles, made of Nylon superior grade, high quality Nylon filament. Allows thorough cleaning of ESD sensitive assemblies without the danger of high charges generated by conventional brushes
- Highly resilient, durable and abrasion resistant
- For cleaning ESD sensitive assemblies
- Hot stamped with ESD protective symbol
Technical Specifications
ESD Brush Type
Dissipative
Bristle Material
Nylon 6.12 (Polyamide 6.12)
Handle Material
PP (Polypropylene)
Width
6mm
SVHC
No SVHC (04-Feb-2026)
For Use With
PCB & Static Sensitive Components
Handle Type
Round Handle
Overall Length
152mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
