Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMENDA
Manufacturer Part No35598
Newark Part No.11AC0574
Product RangedurAstatic Series
Your Part Number
21 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $9.910 |
Price for:Each
Minimum: 1
Multiple: 1
$9.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No35598
Newark Part No.11AC0574
Product RangedurAstatic Series
Technical Datasheet
Dispenser TypeNeedle Bottle
Volume2fl.oz (US)
Product RangedurAstatic Series
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 35598 from Menda is a durAstatic flux dispenser with 18GA, 20GA and 26GA needle tips. Low density polyethylene durAstatic liquid dispensing blue colour, 2oz flux bottle with needle tips are safe to use around static sensitive components. ESD properties are embedded into the bottle and conductive cap for longer product life.
- Silicone free, no migratory additives or surfactants to cause contamination or oily surface
- Volume resistance is 1 x 10^7ohm to <lt/> 1 x 10^10 ohm per ANSI/ESD STD11.12
- Embossed with ESD protective symbol
- Stainless steel needle, polypropylene luer lock hub
- Made in USA
Technical Specifications
Dispenser Type
Needle Bottle
Product Range
durAstatic Series
Volume
2fl.oz (US)
SVHC
No SVHC (08-Jul-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
