Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MENDA |
|---|---|
| Manufacturer Part No | 35193Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 42X9598 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $13.170 |
Price for:Each
Minimum: 1
Multiple: 1
$13.17
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MENDA |
|---|---|
| Manufacturer Part No | 35193Copy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 42X9598 |
| Technical Datasheet | |
| ESD Storage Type | Badge Holder |
| External Height - Imperial | 4" |
| External Height - Metric | 101.6mm |
| Accessory Type | ESD Arm Band Badge Holder |
| External Width - Imperial | - |
| External Width - Metric | - |
| For Use With | Electronic ESD Sensitive Components Manufacturers |
| External Depth - Imperial | - |
| External Depth - Metric | - |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
Arm band ESD badge holder ideal for use by electronic manufacturers working with ESD sensitive components.
- Arm band ESD badge holder
- Ideal for use by electronic manufacturers working with ESD sensitive components
- Made with a proprietary dissipative material
- Perfect for active personnel if standard badges fall off their clothing
- Adjustable black elastic band flexes with arm movement for secure fit
Technical Specifications
| ESD Storage Type | Badge Holder |
|---|---|
| External Height - Metric | 101.6mm |
| External Width - Imperial | - |
| For Use With | Electronic ESD Sensitive Components Manufacturers |
| External Depth - Metric | - |
| SVHC | No SVHC (04-Feb-2026) |
| External Height - Imperial | 4" |
|---|---|
| Accessory Type | ESD Arm Band Badge Holder |
| External Width - Metric | - |
| External Depth - Imperial | - |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
