Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $57.180 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$57.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No35177
Newark Part No.86H6161
Technical Datasheet
Knife Type-
Blade Material-
Blade Length-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
The 35177 is a Replaceable Blade for use with hand sleeve cutter.
Applications
Maintenance & Repair
Technical Specifications
Knife Type
-
Blade Length
-
SVHC
No SVHC (08-Jul-2021)
Blade Material
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate