Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.910 |
Price for:Each
Minimum: 1
Multiple: 1
$2.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMENDA
Manufacturer Part No35016
Newark Part No.27T5186
Technical Datasheet
Clothing Style-
Clothing Colour-
Clothing Size-
Clothing Material-
Product Range-
SVHCNo SVHC (08-Jul-2021)
Product Overview
ESD badge holder with zipper(vertical) ideal for use by electronic manufacturers working with static sensitive components.
- Highly visible yellow header
- Includes a 1/8" (3 mm) x 9/16" (14 mm) punch through slot, setback 3/8" (10 mm) from top
- 4-3/8" (111 mm) x 2-11/16" (68 mm) (Outer Dimension)
- Opening setback 3/4" from top with zipper closure
- ESD protection symbol in bottom left corner of the badge holder
- Embossing with: Menda and Made In America along the bottom of the badge holder on the back
- Dissipative vinyl 1 x 10⁴ to <lt/> 1 x 10¹¹ ohms, per ANSI/ESD STM11.11
Technical Specifications
Clothing Style
-
Clothing Size
-
Product Range
-
Clothing Colour
-
Clothing Material
-
SVHC
No SVHC (08-Jul-2021)
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
