Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEILHAUS
Manufacturer Part No9001037-2
Newark Part No.25M5787
Your Part Number
Technical Datasheet
No Longer Available
Product Information
ManufacturerMEILHAUS
Manufacturer Part No9001037-2
Newark Part No.25M5787
Technical Datasheet
Connector Type AIEEE 488 (GPIB)
Connector Type BIEEE 488 (GPIB)
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColorGrey
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Connector Type A
IEEE 488 (GPIB)
Cable Length - Imperial
6.6ft
Jacket Color
Grey
SVHC
No SVHC (27-Jun-2024)
Connector Type B
IEEE 488 (GPIB)
Cable Length - Metric
2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate