Print Page
RMS0440-GL
Radiant Measurement System, 370 MHz to 4 GHz, 3m, 30 sec/Rot, Dual Channel Receiver, 7.5 kg
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGIQ
Manufacturer Part NoRMS0440-GLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AH0062
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $22,494.500 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$22,494.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGIQ
Manufacturer Part NoRMS0440-GLCopy
Manufacturer Standard Lead Time7 weeks
Newark Part No.82AH0062
Technical Datasheet
Frequency Min370MHz
Frequency Max4GHz
Measuring Distance Min800mm
Measuring Distance Max3m
Antenna Height1m to 1.64m
Receiver TypeDual Channel Receiver
Turn Table Height70 cm
Turn Table Platform280mm x 280mm
Turn Table Max Load7.5kg
Turn Table Rotation Speed30sec/Rot
Product Range-
SVHCTo Be Advised
Product Overview
- 370MHz to 4GHz radiation measurement system
- Measurement of RF device constant carrier or packet stream radiation patterns
- Uncertainty 1dB (anechoic)
- Repeatability 0.5dB
- Measuring distance 0.8 to 3 meter
- 3-axis measurement
- Simultaneous Horizontal and Vertical polarization measurement
- Simultaneous measurement of harmonic radiation
- Narrow antenna beam width for nonanechoic environments
- Integrated PC software suite supports measurement, rotation control, graphing, data storage, reports
Technical Specifications
Frequency Min
370MHz
Measuring Distance Min
800mm
Antenna Height
1m to 1.64m
Turn Table Height
70 cm
Turn Table Max Load
7.5kg
Product Range
-
Frequency Max
4GHz
Measuring Distance Max
3m
Receiver Type
Dual Channel Receiver
Turn Table Platform
280mm x 280mm
Turn Table Rotation Speed
30sec/Rot
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
