Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMEGGER
Manufacturer Part NoTHERMAL MODULE 640 * 512
Newark Part No.10AN2402
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3,400.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3,400.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoTHERMAL MODULE 640 * 512
Newark Part No.10AN2402
Technical Datasheet
Temperature Min-20°C
Temperature Max550°C
IR Resolution640 x 512
Thermal Sensitivity (NETD)0.06K
Field of View (H X V)32.9° x 26.6°
IR Focus Distance Min14cm
Image Capture Frequency25Hz
Manufacturer Warranty-
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Temperature Min
-20°C
IR Resolution
640 x 512
Field of View (H X V)
32.9° x 26.6°
Image Capture Frequency
25Hz
Product Range
-
Temperature Max
550°C
Thermal Sensitivity (NETD)
0.06K
IR Focus Distance Min
14cm
Manufacturer Warranty
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate