
| Quantity | Price |
|---|---|
| 1+ | $6,672.750 |
Product Information
Product Overview
TDR2050 is a dual channel, high resolution, compact time domain reflectometer with a color screen for locating faults on paired metallic cables. Designed for the location of faults in electrical power supply cables, the TDR2050 is supplied with fused test leads that are rated to CAT IV 600V and are dust and weatherproof to IP54, making it ideal for working on site or in the field. This time domain reflectometer has a host of automatic features, such as 'Auto Setup', which can help you get useful traces fast, and the 'AutoFind' function, which assists the interpretation of these traces. Expert users have the ability to manually override these automatic functions, enabling them to fine-tune the diagnostics to help them identify hard-to-determine faults.
- Backlit graphics color LCD (800x480) display, adjustable display contrast
- Step and pulse TDR selections, distance dependent gain, 100 trace on board memory
- USB connection to PC allowing upload and download of traces
- “TraceXpert” PC software analysis tool
- For use on power circuits to 600V CAT IV
- Power blocking filter built-in
- 2ns pulse for near end fault location
- AUTO option selecting gain and pulse for each range, AUTO option matches output impedance to cable
- Display distance in meters or feet
- Li-ion rechargeable battery (12hours typical life)
Contents
TDR2050 US power TDR, TDR2050 Lead sets retractable sheath fused test lead (2 pairs), Download kit, Carry case, AC-DC charger, User guide CD.
Technical Specifications
Metallic Paired Cable
190mm
55mm
No SVHC (12-Jan-2017)
-
290mm
TDR2000 Series
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate
