
| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | TC256P THERMAL CAMERACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 17AN3023 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $775.000 |
Product Information
| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | TC256P THERMAL CAMERACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 17AN3023 |
| Technical Datasheet | |
| Temperature Min | -20°C |
| Temperature Max | 550°C |
| IR Resolution | 256 x 192 |
| Thermal Sensitivity (NETD) | 0.045K |
| Field of View (H X V) | 56° x 48° |
| IR Focus Distance Min | 300mm |
| Image Capture Frequency | 25Hz |
| Manufacturer Warranty | 2 Years |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
TC256P THERMAL CAMERA is a compact, pocket-sized, mid-level thermal imaging camera designed for non-contact inspection and fault diagnosis of electrical, mechanical, and HVAC equipment. It features a 256 × 192 pixel infrared detector, a temperature measurement range of -20°C to 550°C, a 5 MP visible light camera, and a 3.5-inch LCD touchscreen. Its exceptional thermal imaging detail, intuitive operation, and built-in Wi-Fi enable users to quickly capture, analyze, and share inspection reports with colleagues and customers. The TC256P is ideal for a wide range of applications, including domestic electrical circuits, electrical distribution boards and cabling, commercial and industrial electrical circuits, industrial distribution boards, motor, generator, and rotating machinery maintenance, air conditioning maintenance, heating systems, commercial, and industrial solar PV systems, heat loss surveys and building insulation inspections, and the detection of air leaks and moisture issues.
- InfraRed, visible light, multi-image fusion and picture-in-picture modes reveal temperature details
- -20°C to 550°C temperature range with auto-switching capability
- Laser ranging and intelligent area calculation of rectangle objects
- Fast image review and search for desired functions
- Share files via mobile app
- 4 hours of operation and standard Type-C for fast charging
- Real-time video streaming and IRGD-format recording with ThermoLink PC s/w & Thermography mobile app
- IP54 rated, 1m drop test
- 138 x 89 x 34mm (5.43" x 3.50" x 1.34") size
- 2 years camera, 1year battery warranty
Contents
TC256P thermal camera, Rigid protective case, Wrist strap, Power adapter, Adapter plug, USB-A to USB-C cable, Quick start guide, Calibration certificate.
Technical Specifications
| Temperature Min | -20°C |
|---|---|
| IR Resolution | 256 x 192 |
| Field of View (H X V) | 56° x 48° |
| Image Capture Frequency | 25Hz |
| Product Range | - |
| Temperature Max | 550°C |
|---|---|
| Thermal Sensitivity (NETD) | 0.045K |
| IR Focus Distance Min | 300mm |
| Manufacturer Warranty | 2 Years |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
