
| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | TC256 THERMAL CAMERACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 17AN3022 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $520.000 |
Product Information
| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | TC256 THERMAL CAMERACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 17AN3022 |
| Technical Datasheet | |
| Temperature Min | -20°C |
| Temperature Max | 550°C |
| IR Resolution | 256 x 192 |
| Thermal Sensitivity (NETD) | 0.045K |
| Field of View (H X V) | 25° x 19° |
| IR Focus Distance Min | 100mm |
| Image Capture Frequency | 25Hz |
| Manufacturer Warranty | 2 Years |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
TC256 THERMAL CAMERA is a mid-level infrared thermal camera designed for demanding inspection tasks. It features a 256 × 192 thermal resolution and uses advanced image processing technology to enhance detail and reduce image noise, delivering clear, real-time thermal images. Equipped with a range of professional features, including a 2 MP visible light camera, video streaming and recording, Wi-Fi connectivity, and OTA firmware updates, the TC256 is a powerful yet easy-to-use thermal camera. It is ideal for a wide range of applications, including domestic electrical circuits, electrical distribution boards and cabling, commercial and industrial electrical circuits, industrial distribution boards, motor, generator, and rotating machinery maintenance, air conditioning maintenance, heating systems, domestic, commercial, and industrial solar PV systems, heat loss surveys and building insulation inspections, IT systems, and the detection of air leaks and moisture issues.
- Real-time IR-Perfclear technology, 4 times better image quality
- Wide temperature measurement range from -20°C to 550°C, automatic switch
- Photo and video recording, convenient sharing via mobile app
- Video streaming, real-time data transmission with PC analysis software
- OTA firmware upgradeable to keep the device up-to- date
- 2.4” LCD color screen
- IP54 rated, 2m drop test
- 194 x 61.5 x 76mm (7.64" x 2.42" x 2.99") size
- 2 years camera, 1year battery warranty
Contents
TC256 thermal camera, Rigid protective case, Wrist strap, Power adapter, Adapter plug, Type-C USB cable, Quick start guide, Calibration certificate.
Technical Specifications
| Temperature Min | -20°C |
|---|---|
| IR Resolution | 256 x 192 |
| Field of View (H X V) | 25° x 19° |
| Image Capture Frequency | 25Hz |
| Product Range | - |
| Temperature Max | 550°C |
|---|---|
| Thermal Sensitivity (NETD) | 0.045K |
| IR Focus Distance Min | 100mm |
| Manufacturer Warranty | 2 Years |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
