
| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | TC120 THERMAL CAMERACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 17AN3021 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $405.000 |
Product Information
| Manufacturer | MEGGER |
|---|---|
| Manufacturer Part No | TC120 THERMAL CAMERACopy |
| Manufacturer Standard Lead Time | 5 weeks |
| Newark Part No. | 17AN3021 |
| Technical Datasheet | |
| Temperature Min | -20°C |
| Temperature Max | 550°C |
| IR Resolution | 120 x 90 |
| Thermal Sensitivity (NETD) | 0.06K |
| Field of View (H X V) | 50° x 38° |
| IR Focus Distance Min | 100mm |
| Image Capture Frequency | 25Hz |
| Manufacturer Warranty | 2 Years |
| Product Range | - |
| SVHC | No SVHC (12-Jan-2017) |
Product Overview
TC120 THERMAL CAMERA is an entry-level thermal imaging device featuring a 120 x 90 thermal resolution and advanced image enhancement technology that improves detail visibility while reducing image noise for clear, real-time imaging. Equipped with a 2MP visible-light camera, video streaming, and recording capabilities, it is ideal for a wide range of inspection and maintenance applications, including domestic, commercial, and industrial electrical circuits, distribution boards and cabling, motor and generator maintenance, rotating machinery, air conditioning and heating systems, solar PV installations, heat-loss surveys, building insulation assessments, IT system monitoring, and the detection of air leaks and moisture-related issues.
- Real-time IR-Perfclear technology, 4 times better image quality
- Wide temperature measurement range from -20°C to 550°C, automatic switch
- Photo and video recording, convenient sharing via mobile APP
- Video storage in IRGD format, with ThermoLink PC application
- Local firmware upgradeable to keep the device up-to-date
- 2.4” LCD color screen
- IP54 rated, 2m drop test
- 194 x 61.5 x 76mm (7.64" x 2.42" x 2.99") size
- 2 years camera, 1year battery warranty
Contents
TC120 thermal camera, Rigid protective case, Wrist strap, Power adapter, Adapter plug, Type-C USB cable, Quick start guide, Calibration certificate.
Technical Specifications
| Temperature Min | -20°C |
|---|---|
| IR Resolution | 120 x 90 |
| Field of View (H X V) | 50° x 38° |
| Image Capture Frequency | 25Hz |
| Product Range | - |
| Temperature Max | 550°C |
|---|---|
| Thermal Sensitivity (NETD) | 0.06K |
| IR Focus Distance Min | 100mm |
| Manufacturer Warranty | 2 Years |
| SVHC | No SVHC (12-Jan-2017) |
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (12-Jan-2017) |
| Download Product Compliance Certificate | Product Compliance Certificate |
