Print Page
S1-1568/2
Insulation Tester, Digital Megohmmeter, 250V, 500V, 1kV, 2.5kV, 5kV, 10kV, 15kV, 10kohm to 35Tohm
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part NoS1-1568/2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM1916
Product RangeEXPERT S1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $9,019.500 |
Price for:Each
Minimum: 1
Multiple: 1
$9,019.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoS1-1568/2Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.49AM1916
Product RangeEXPERT S1 Series
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV, 2.5kV, 5kV, 10kV, 15kV
Insulation Testing Resistance10kohm to 35Tohm
Operating Temperature Min-20°C
Operating Temperature Max50°C
External Height194mm
External Width305mm
External Depth360mm
Weight6.3kg
Product RangeEXPERT S1 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
1016-118 is a S1-1568/2-US EXPERT 15kV insulation resistance tester. It is designed for demanding electrical test environments. It’s engineered to deliver high precision, robustness, and safety, especially for diagnostics, preventive maintenance, and performance verification of high-voltage insulation systems.
- RE>act mode enhanced accuracy and safety
- PI predictor (PIp) function
- Up to 8 mA noise rejection with advanced adaptive filter
- PDC test capability
- Safety up to CAT IV 1000V to 4000m
- Resistance ranges up to 35Tohm
- Operates from battery or AC mains supply
- Unique dual-case design - additional user protection
- CertSuite Asset software compatible
Contents
Insulation resistance tester, Quick start label, Power lead, Screened USB cable with filters, Remote control indicator beacon.
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
10kohm to 35Tohm
Operating Temperature Max
50°C
External Width
305mm
Weight
6.3kg
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
250V, 500V, 1kV, 2.5kV, 5kV, 10kV, 15kV
Operating Temperature Min
-20°C
External Height
194mm
External Depth
360mm
Product Range
EXPERT S1 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
