| Quantity | Price |
|---|---|
| 1+ | $10,705.000 |
Product Information
Product Overview
The MPQ1000-G-KIT from Megger is a handheld power quality analyzer gold kit. It is an advanced handheld 3-phase analyzer. It is a highly intuitive analyzer that delivers unmatched capability in a smart ergonomic platform. View RMS data, waveforms, demand data, phase angles, harmonics, unbalance, flicker and more in real time with the MPQ1000 scope mode and DVM mode. When data needs to be recorded the MPQ1000 record verification will automatically identify the current clamps, recognize their range and verify the unit is connected properly. Simply connect it and push the record button. The MPQ1000 can record for extended periods of time because of its massive memory. It utilizes an SD card which makes expanding the memory as easy as installing a new SD card. The recorded data can be viewed on the MPQ1000 colour VGA display or the data can be transferred to the high power Megger PQ power quality analysis software via USB cable, USB stick, Ethernet or directly from the SD card.
- Input power is 120V/240V at 50/60Hz
- Auto CT identification eliminates potential errors due to wrong CT range settings
- CTs are powered by the unit so there is no need for additional connections
- On-board data analysis saves time by allowing an immediate examination of data before leaving site
- Multiple communication methods (USB, Ethernet, SD card) allow flexible, convenient operation
- Removable SD card allows for large recording capabilities and simple memory expansion
- Expanded 1000V AC range allows for more application, no need for a second unit
- 1000V DC measurement allows testing and analysis of renewable applications
- CATIV at 600V assures a safe unit for all applications
- Full-featured class A compliant (all parameters) ensures recording of correct values
Applications
Test & Measurement
Contents
MPQ1000 PQ analyzer, Voltage leads, SD card, USB cable, Ethernet cable, universal power adaptor and soft sided carry bag plus voltage lead plunger clips, Hanging strap and 3 MCCV6000-27 (wide diameter 27cm - four range flex CTs).
Technical Specifications
Current, Energy, Frequency, Harmonics, Power, Voltage
0V to 1kV
250mm
60mm
No SVHC (12-Jan-2017)
8 Channel
-
175mm
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate