
| Quantity | Price |
|---|---|
| 1+ | $2,450.000 |
Product Information
Product Overview
MPAC-V is a professional acoustic camera verifier. It is a compact, portable ultrasonic sound generator designed to check the alignment of the acoustic cloud image, the accuracy of the SPL (Sound Pressure Level) measurement and frequency response on the Megger MPAC range of acoustic cameras. It has button controls to power on/off the MPAC-V, play/pause an audio file, increase/decrease the volume and switch between the .wav audio files, pre-loaded onto the included MicroSD/TF card. Key is the inclusion of a Verification sound file that automatically runs through the pre-set frequency bands that mirror the bands selected by the MPAC cameras when running in verification mode, automating the verification process. In addition, sound files to replicate common partial discharge, using either 50Hz or 60Hz as the fundamental, help prove the MPAC cameras detection processor. The MPAC-V supports a maximum signal output sampling rate of 96kHz 24bit, with a rated frequency range from 20 to 48kHz.
- 8 audio files including the camera verification file
- Used to verify the operational status of the Megger MPACs
- A dual-port USB-C power adaptor and USB-C cable are supplied as standard
- Designed to fit into the Megger MPAC cameras protective carry case
- Multiple preloaded sound files to verify correct camera performance
- Maximum 64 GB MicroSD card
- Dimension is 173 x 80 x 35mm
Technical Specifications
Professional Acoustic Camera Verifier
-
Megger MPAC128 and MPAC208 Acoustic Imaging Cameras
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Product Compliance Certificate
