New DealsOffersContact UsHelpTrack Ordersen español
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      KEYSIGHT TECHNOLOGIES
      OMEGA
      NI-EMERSON
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • DevKit HQ
        • eTechJournal
        • Artificial Intelligence
        • Internet of Things
        • Security & Surveillance
        • Healthcare
        • OEM Solutions
        • EV Charging
        • Transportation
        • Industrial Automation
        • Robotics
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Motor Control
        • Calculators & Charts
        • Engineering Glossary
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Tariff Updates & Resources
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Back to Resources
        • Services
          • Back to Services
          • Custom Components
            • Purchase & Procurement Support
              • Stock management
                • Design
                  • Education
                    • Packaging Solutions
                      • Custom Orders
                        • View All Services
                        • Technical Resources
                          • Back to Technical Resources
                          • DevKit HQ
                            • eTechJournal
                              • Artificial Intelligence
                                • Internet of Things
                                  • Security & Surveillance
                                    • Healthcare
                                      • OEM Solutions
                                        • EV Charging
                                          • Transportation
                                            • Industrial Automation
                                              • Robotics
                                                • Maintenance & Safety
                                                  • Wireless Technology
                                                    • Sensor Technology
                                                      • Power Management
                                                        • Motor Control
                                                          • Calculators & Charts
                                                            • Engineering Glossary
                                                              • View All Tech Resources
                                                              • Help
                                                                • Back to Help
                                                                • Contact Us
                                                                  • New To Newark
                                                                    • Technical Support
                                                                      • Delivery Information
                                                                        • Tariff Updates & Resources
                                                                          • Legislation and Environmental
                                                                            • FAQ's
                                                                              • Feedback
                                                                                • View All Help
                                                                              • Communities
                                                                              • element14
                                                                                Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
                                                                                hacksterio
                                                                                Hackster is a community dedicated to learning hardware.
                                                                                • Back to Communities
                                                                                • element14
                                                                                  • Hackster.io
                                                                                  • Bill of Materials (BOM) Upload
                                                                                    • Tools
                                                                                    • Quick Buy
                                                                                      BOM Upload
                                                                                      Request a Quote
                                                                                      All Buying Tools
                                                                                      • Back to Tools
                                                                                      • Quick Buy
                                                                                        • BOM Upload
                                                                                          • Request a Quote
                                                                                            • All Buying Tools
                                                                                            • Offers
                                                                                              • Contact Us
                                                                                                • Help
                                                                                                  • New Deals
                                                                                                    1. Home
                                                                                                    2. Test & Measurement
                                                                                                    3. Electrical Installation & Electrical Test Equipment
                                                                                                    4. Power & Appliance Testers
                                                                                                    5. Insulation Testers
                                                                                                    Print Page

                                                                                                    MIT415/2

                                                                                                    Insulation Tester, Multifunction, 10V, 25V, 50V, 100V, 250V, 500V, 100Gohm, -10 °C, 55 °C, 228 mm

                                                                                                    MEGGER
                                                                                                    Image is for illustrative purposes only. Please refer to product description.
                                                                                                    MEGGER MIT415/2
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoMIT415/2
                                                                                                    Newark Part No.82Y0404
                                                                                                    Product RangeMIT400 mk2 Series
                                                                                                    Your Part Number
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    See all Technical Docs
                                                                                                    No Longer Available

                                                                                                    Product Information

                                                                                                    MEGGER
                                                                                                    ManufacturerMEGGER
                                                                                                    Manufacturer Part NoMIT415/2
                                                                                                    Newark Part No.82Y0404
                                                                                                    Product RangeMIT400 mk2 Series
                                                                                                    Technical Datasheet

                                                                                                    Data Sheet

                                                                                                    Insulation Tester TypeMultifunction
                                                                                                    Insulation Testing Voltage10V, 25V, 50V, 100V, 250V, 500V
                                                                                                    Insulation Testing Resistance100Gohm
                                                                                                    Operating Temperature Min-10°C
                                                                                                    Operating Temperature Max55°C
                                                                                                    External Height228mm
                                                                                                    External Width108mm
                                                                                                    External Depth63mm
                                                                                                    Weight600g
                                                                                                    Product RangeMIT400 mk2 Series
                                                                                                    SVHCNo SVHC (12-Jan-2017)

                                                                                                    Product Overview

                                                                                                    The MIT415/2 from Megger is a MIT400 series CAT IV insulation tester. It is designed not only for electrical and industrial testing but also for exceptionally wide range of applications from electrical installations, cable testing, motor testing, automotive, ESD, panel building, avionics, maintenance. Insulation testing has been enhanced with feedback controlled test voltages to limit overvoltage to 2% rather than the industry standard 10-20%. It has redesigned weatherproof tough housing, back stand and 6 cell battery compartment with separate fuse access. The dimensions of instrument is 108mm x 228mm x 63mm (W x D x H) and weight is 600g. It operates -10°C to +55°C temperature and has humidity of 90% RH at 40°C maximum. It includes all the features required for electricians and engineers working in a range of industries. Features are selected to make testing easy and fast in a range of situations.

                                                                                                    • 250V and 500V insulation test voltage
                                                                                                    • Stabilised insulation test voltage, live circuit detection and protection
                                                                                                    • Single range, faster continuity testing from 0.01ohm to 1Mohm
                                                                                                    • 600V TRMS AC and DC voltage measurement, 0.25Mohm input impedance
                                                                                                    • CAT IV 600V / CAT III 1000V & IP54 rated, meets international requirements of IEC61010 and EN61557
                                                                                                    • 2% test voltage accuracy, pass/fail indication, test voltage, measurement range and voltage display
                                                                                                    • Display offers a combination of analogue arc and dual digital readout
                                                                                                    • Insulation testing up to 200Gohm at 1000V

                                                                                                    Applications

                                                                                                    Test & Measurement

                                                                                                    Contents

                                                                                                    MIT415/2 insulation tester, Red/black silicone test leads, SP5 remote switch probe, Information CD, Batteries 6 x AA alkaline, Hard carry case.

                                                                                                    Technical Specifications

                                                                                                    Insulation Tester Type

                                                                                                    Multifunction

                                                                                                    Insulation Testing Resistance

                                                                                                    100Gohm

                                                                                                    Operating Temperature Max

                                                                                                    55°C

                                                                                                    External Width

                                                                                                    108mm

                                                                                                    Weight

                                                                                                    600g

                                                                                                    SVHC

                                                                                                    No SVHC (12-Jan-2017)

                                                                                                    Insulation Testing Voltage

                                                                                                    10V, 25V, 50V, 100V, 250V, 500V

                                                                                                    Operating Temperature Min

                                                                                                    -10°C

                                                                                                    External Height

                                                                                                    228mm

                                                                                                    External Depth

                                                                                                    63mm

                                                                                                    Product Range

                                                                                                    MIT400 mk2 Series

                                                                                                    Technical Docs (1)

                                                                                                    Technical Data Sheet EN

                                                                                                    Legislation and Environmental

                                                                                                    US ECCN:Unknown
                                                                                                    EU ECCN:Unknown
                                                                                                    RoHS Compliant:To be advised
                                                                                                    RoHS Phthalates Compliant:To be advised
                                                                                                    SVHC:No SVHC (12-Jan-2017)
                                                                                                    Download Product Compliance Certificate

                                                                                                    Product Compliance Certificate

                                                                                                    Customer Service
                                                                                                    I Need Help
                                                                                                    Sales 1 800 463 9275
                                                                                                    Technical 1 877 736 4835
                                                                                                    Live Agent
                                                                                                    Submit Feedback
                                                                                                    Help
                                                                                                    Quick Links
                                                                                                    Track my order
                                                                                                    FAQs
                                                                                                    Delivery Information
                                                                                                    Return a Product
                                                                                                    Our Company
                                                                                                    About us
                                                                                                    Quality Policy
                                                                                                    Careers
                                                                                                    Corporate Responsibility
                                                                                                    Social Media +

                                                                                                    Become a Newark Insider!

                                                                                                    LinkedIn
                                                                                                    Twitter
                                                                                                    Facebook
                                                                                                    Norton Secured
                                                                                                    BSI 9001
                                                                                                    AMEX
                                                                                                    Mastercard
                                                                                                    Visa
                                                                                                    Trade Account
                                                                                                    Terms of Use / Privacy Policy
                                                                                                    Terms of Use for API
                                                                                                    Legal and Copyright Notices
                                                                                                    Terms & Conditions
                                                                                                    Privacy Statement
                                                                                                    Sitemap
                                                                                                    An Avnet Company© 2026 Premier Farnell Limited. All Rights Reserved.