Print Page
MIT310-EN
Insulation Tester, Analogue / Digital Megohmmeter, 250V, 500V, 1kV, 10kohm to 999Mohm, -10 °C
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part NoMIT310-ENCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.58K9694
Product RangeMIT300 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $855.000 |
Price for:Each
Minimum: 1
Multiple: 1
$855.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoMIT310-ENCopy
Manufacturer Standard Lead Time5 weeks
Newark Part No.58K9694
Product RangeMIT300 Series
Technical Datasheet
Insulation Tester TypeAnalogue / Digital Megohmmeter
Insulation Testing Voltage250V, 500V, 1kV
Insulation Testing Resistance10kohm to 999Mohm
Operating Temperature Min-10°C
Operating Temperature Max60°C
External Height148mm
External Width203mm
External Depth78mm
Weight980g
Product RangeMIT300 Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The Megger MIT310A has a moving coil display for those who prefer a real moving needle. Black decals on a white background give high contrast, even in poor light conditions
- Extremely easy to use
- Tough rubber armoured case
- Self contained protective cover
- Live circuit warning
- Weatherproof to IP54
- Intelligent Safety System for protection
Applications
Test & Measurement, Maintenance & Repair
Technical Specifications
Insulation Tester Type
Analogue / Digital Megohmmeter
Insulation Testing Resistance
10kohm to 999Mohm
Operating Temperature Max
60°C
External Width
203mm
Weight
980g
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
250V, 500V, 1kV
Operating Temperature Min
-10°C
External Height
148mm
External Depth
78mm
Product Range
MIT300 Series
Technical Docs (1)
Alternatives for MIT310-EN
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
