Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMEGGER
Manufacturer Part NoMIT220-ENCopy
Newark Part No.24M4851
Product RangeMIT200 Series
Your Part Number
8 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $716.570 |
| 5+ | $704.100 |
| 10+ | $691.640 |
| 20+ | $679.180 |
Price for:Each
Minimum: 1
Multiple: 1
$716.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMEGGER
Manufacturer Part NoMIT220-ENCopy
Newark Part No.24M4851
Product RangeMIT200 Series
Technical Datasheet
Insulation Tester TypeDigital Megohmmeter
Insulation Testing Voltage250V, 500V
Insulation Testing Resistance1Gohm
Operating Temperature Min-10°C
Operating Temperature Max55°C
External Height195mm
External Width98mm
External Depth40mm
Weight530g
Product RangeMIT200 Series
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Insulation Tester Type
Digital Megohmmeter
Insulation Testing Resistance
1Gohm
Operating Temperature Max
55°C
External Width
98mm
Weight
530g
SVHC
No SVHC (12-Jan-2017)
Insulation Testing Voltage
250V, 500V
Operating Temperature Min
-10°C
External Height
195mm
External Depth
40mm
Product Range
MIT200 Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:3A992
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
